• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170208/1 Bus cable UNITRONIC® BUS 3 x 2 x 0.22 mm² + 3 x 1 mm² Violet Sold per metre

Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
6 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
3 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

UNITRONIC® InterBus-S

  • Triangular logo with a black border, red bar across the middle, and white text 'InterBus' written on it.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

  • Cable type: Installation remote bus cable (NBC)
Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

6 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

3 x

Cross section (each core) (part 2)

1 mm²

Cross section

3 x 2 x 0.22 mm² + 3 x 1 mm²

Cable features

Halogen-free

Flame-retardant

PUR coating

Outside Ø

7.9 mm

Type

For fixed installation

Factory colour

Violet

Content

Sold per metre

Nominal voltage

250 V

Test voltage

Ader/Ader 1500 V

Bend radius (no. of ODs for fixed installation)

8

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

2170208/1

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Core resistance

Schleife: max. 186 Ω/km

Operating capacity

(800Hz) max. 60 nF/km

Certification marks

DIN 19258 · EN 50254 · IEC 61158

Wave impedance

100 Ω

Type

UNITRONIC® BUS IBS P COMBI

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Insulation

PUR

Cable type

Bus P COMBI IBS

Type

Bus P COMBI IBS

Cross section

3 x 2 x 0.22 + 3 x 1.0 mm²

Peak operating voltage

(not for heavy current applications) 250 V

Bend radius

8 x external dia., when permanently installed

Temperature range

-40 - +80 °C

Standards

InterBus

Documents & Downloads

Datasheet

Datasheet 602276 LAPP 2170208/1 Bus cable UNITRONIC® BUS 3 x 2 x 0.22 mm² + 3 x 1 mm² Violet Sold per metre

User & Safety Instructions

User & Safety Instructions 602276 LAPP 2170208/1 Bus cable UNITRONIC® BUS 3 x 2 x 0.22 mm² + 3 x 1 mm² Violet Sold per metre

Information

Information 602276 LAPP 2170208/1 Bus cable UNITRONIC® BUS 3 x 2 x 0.22 mm² + 3 x 1 mm² Violet Sold per metre

Description

IBS cable - for permanent installations (remote bus cable + installed remote bus cable). The maximum cable length of a bus segment for given bit rates are as follows:
500 kBit/s = max. 400 m (remote bus cable) = max. 50m (installed remote bus cable).
InterBus = one of the first field bus systems. Influence in the automotive industry.
LAPP CABLE is a member of the InterBus CLUB user organisation.

Hints

LAPP CABLE is a member of the INTERBUS CLUB user organisation.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)