
1/2

Bus cable
UNITRONIC® BUS
4 x
0.8 mm²
2 x 2 x 0.8 mm²
Shielded
6.60 mm
For fixed installation
Green
300 m
Ader/Ader: 4000 V
10
Yes
No
No
Yes
2170240/300
PVC
-30 °C
+70 °C
-30 °C
+70 °C
(Loop) 130 Ω
(800 Hz) max. 100 nF/km
EIB
UNITRONIC BUS EIB 2X2X0,8
Yes (1)
PVC
(not for heavy current applications) 250 V
10 x external dia., when permanently installed
When permanently installed: -30 - +70 °C
Datasheet 1044560 LAPP 2170240/300 Bus cable UNITRONIC® BUS 2 x 2 x 0.8 mm² Green 300 m
User & Safety Instructions 1044560 LAPP 2170240/300 Bus cable UNITRONIC® BUS 2 x 2 x 0.8 mm² Green 300 m
The necessary accessories are required to use the article as described.