• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 31336/1 Data transfer cable UNITRONIC® Li2YCY (TP) 1 x 2 x 0.5 mm² Grey Sold per metre

Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
0.5 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® Li2YCY (TP)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

38 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC® Li2YCY (TP) Data cable

  • EMC-conforming
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® Li2YCY (TP)

No. of leads

2 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

1 x 2 x 0.5 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

6.30 mm

Factory colour

Grey

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

7.5

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

31336/1

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Strand, DIN VDE in accordance with VDE 0881, 7-wire

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

According to VDE 0812

Peak operating voltage

250 V (not for heavy current applications)

Max. length sold by the metre

100 m

Type

UNITRONIC® Li2YCY (TP)

Cable type

LI2YCY TP

Type

UNITRONIC® LI2YCY (TP) 1x2x0.50

Cross section

1 x 2 x 5 mm²

Bend radius

Fixed laid: 7.5 x outer-Ø

Temperature range

Fixed laid: -30 - +70 °C

Standards

According to VDE 0812

Documents & Downloads

Datasheet

Datasheet 602344 LAPP 31336/1 Data transfer cable UNITRONIC® Li2YCY (TP) 1 x 2 x 0.5 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 602344 LAPP 31336/1 Data transfer cable UNITRONIC® Li2YCY (TP) 1 x 2 x 0.5 mm² Grey Sold per metre

Information

Information 602344 LAPP 31336/1 Data transfer cable UNITRONIC® Li2YCY (TP) 1 x 2 x 0.5 mm² Grey Sold per metre

Description

These cables are designed for connection techniques such as cut-and-crimp, termi-point techniques, and connecting D-SUB 0.22 mm² plugs. Especially suitable for the cabling of data systems up to 10 Mb/s.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)