
1/2

Data cable
UNITRONIC® JE-Y(ST)Y...BD EB
4 x
0.8 mm²
Yes (1)
2 x 2 x 0.8 mm²
Shielded
Flame-retardant
6 mm
Blue
250 m
A/A 500 V · A/S: 2000 V
6
Yes
No
No
Yes
34120/250
PVC
according to VDE 0815
Single-wire
-5 °C
+50 °C
-30 °C
+70 °C
225 V
JE-Y(ST)Y...BD EB 2X2X0,8
Datasheet 1023904 LAPP 34120/250 Data cable UNITRONIC® JE-Y(ST)Y...BD EB 2 x 2 x 0.8 mm² Blue 250 m
User & Safety Instructions 1023904 LAPP 34120/250 Data cable UNITRONIC® JE-Y(ST)Y...BD EB 2 x 2 x 0.8 mm² Blue 250 m
The necessary accessories are required to use the article as described.