• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 34125/1000 Data transfer cable UNITRONIC® JE-Y(ST)Y...BD EB 20 x 2 x 0.8 mm² Blue 1000 m

Image similar
Product type
Data transfer cable
No. of leads
40 x
Cross section (each core)
0.8 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® JE-Y(ST)Y...BD EB
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® EB JE-Y(ST)Y 0.8 BD Data line

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® JE-Y(ST)Y...BD EB

No. of leads

40 x

Cross section (each core)

0.8 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

20 x 2 x 0.8 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

16 mm

Factory colour

Blue

Content

1000 m

Test voltage

A/A 500 V · A/S: 2000 V

Bend radius (no. of ODs for fixed installation)

6

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

34125/1000

Insulation material

PVC

Wire ID code

according to VDE 0815

Core layout

Single-wire

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Peak operating voltage

225 V

Type

JE-Y(ST)Y...BD EB 20X2X0,8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1023899 LAPP 34125/1000 Data transfer cable UNITRONIC® JE-Y(ST)Y...BD EB 20 x 2 x 0.8 mm² Blue 1000 m

User & Safety Instructions

User & Safety Instructions 1023899 LAPP 34125/1000 Data transfer cable UNITRONIC® JE-Y(ST)Y...BD EB 20 x 2 x 0.8 mm² Blue 1000 m

Description

Connecting wire for MSR-Technology. Conforms to VDE 0165 Section 12.2.2.6. Identification for cables and
wires prescribed in ignition protection type -i-. For fixed relocation on and under plaster in dry and moist spaces as well in open spaces

This text is machine translated.