• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 37304/1 Data transfer cable UNITRONIC® LiHCH 4 x 0.14 mm² Pebble grey (RAL 7032) Sold per metre

Image similar
Product type
Data transfer cable
No. of leads
4 x
Cross section (each core)
0.14 mm²
Cable features
Halogen-free
Shielded
Flame-retardant
Cable type
UNITRONIC® LiHCH
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

345 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 3.59
-36 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Data cable UNITRONIC® LiHCH

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiHCH

No. of leads

4 x

Cross section (each core)

0.14 mm²

Cross section

4 x 0.14 mm²

Cable features

Halogen-free

Shielded

Flame-retardant

Outside Ø

4.50 mm

Factory colour

Pebble grey (RAL 7032)

Content

Sold per metre

Test voltage

1200 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

37304/1

Insulation material

Polymer

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Peak operating voltage

operating voltage 250 V

Max. length sold by the metre

500 m

Type

UNITRONIC® LiHCH

Bend radius

For flexible use: 15 x external dia.; when laid fixed: 6 x external dia.

Documents & Downloads

Datasheet

Datasheet 605985 LAPP 37304/1 Data transfer cable UNITRONIC® LiHCH 4 x 0.14 mm² Pebble grey (RAL 7032) Sold per metre

User & Safety Instructions

User & Safety Instructions 605985 LAPP 37304/1 Data transfer cable UNITRONIC® LiHCH 4 x 0.14 mm² Pebble grey (RAL 7032) Sold per metre

Information

Information 605985 LAPP 37304/1 Data transfer cable UNITRONIC® LiHCH 4 x 0.14 mm² Pebble grey (RAL 7032) Sold per metre

Description

Suitable for areas with a high density of persons e.g. public buildings or means of transportation as well as properties of high value, which must be protected in cases of fire.
Setup data:
Strand conductor made of blank Cu-wires, wire insulation and outer sheath halogen-free, braided shielding made of tin-plated Cu-wires, flame-resistant according to IEC 60332-1-2.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.19€ 4.89*

More interesting products

(*All information is plus legal VAT)