
Total (€ 0.79 / piece)
€ 0.79
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
LAPP 38007261/1 Jumper wire H07V-U 1 x 1.50 mm² Green, Yellow Sold per metre
Technical specifications
- Product type
Jumper wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.50 mm²
- Cable features
Rigid
Harmonised
- Cable type
H07V-U
- Outside Ø
2.80 mm
- Nominal voltage
750 V
- AWG max.
16
- Packaged
No
- Halogen-free
No
- Manufacturer part #
38007261/1
- Factory colour
Green
Yellow
- Core layout
Single conductor solid wire cable
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Certification marks
According to VDE 0281/ HD 21
- Test voltage
2500 V
- Cross section
1 x 1.50 mm²
- RoHS-compliant
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H07V-U
Documents & Downloads
Datasheet
Datasheet 607128 LAPP 38007261/1 Jumper wire H07V-U 1 x 1.50 mm² Green, Yellow Sold per metre
User & Safety Instructions
User & Safety Instructions 607128 LAPP 38007261/1 Jumper wire H07V-U 1 x 1.50 mm² Green, Yellow Sold per metre
Information
Information 607128 LAPP 38007261/1 Jumper wire H07V-U 1 x 1.50 mm² Green, Yellow Sold per metre
Description
Single conductor solid wire cable for laying in pipes, on or under plaster.
This text is machine translated.
This text is machine translated.
Hints
This cable may not be used for exposed installation (exception: as a potential equalisation wire green/yellow).
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





