• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 78110400 Jumper wire H07V-U 1 x 1.50 mm² Violet 100 m

1/2
Image similar
Product type
Jumper wire
No. of leads
1 x
Cross section (each core)
1.50 mm²
Cable type
H07V-U
Outside Ø
2.80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.38)
€ 50.99
-25 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 78110400 Jumper wire H07V-U 1 x 1.50 mm² Violet 100 m

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Jumper wire

No. of leads

1 x

Content

100 m

Cross section (each core)

1.50 mm²

Cable features

Rigid

Harmonised

Cable type

H07V-U

Outside Ø

2.80 mm

Nominal voltage

750 V

AWG max.

16

Packaged

Yes

Halogen-free

No

Manufacturer part #

78110400

Factory colour

Violet

Core layout

Single conductor solid wire cable

Sold per metre

No

Nominal voltage U0

450 V

Certification marks

According to VDE 0281/ HD 21

Test voltage

2500 V

Cross section

1 x 1.50 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

H07V-U

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 605884 LAPP 78110400 Jumper wire H07V-U 1 x 1.50 mm² Violet 100 m

Information

Information 605884 LAPP 78110400 Jumper wire H07V-U 1 x 1.50 mm² Violet 100 m

Description

Single conductor solid wire cable for laying in pipes, on or under plaster.

This text is machine translated.

Scope of delivery

  • Packing (100 m).
  • This text is machine translated.

Hints

This cable may not be used for exposed installation (exception: as a potential equalisation wire green/yellow).

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.