• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4150601K Strand Multi-Standard SC 2.2 1 x 4 mm² Black 600 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
4 mm²
Cable type
Multi-Standard SC 2.2
Outside Ø
4.60 mm
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.91)
€ 1,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MULTI-STANDARD SC 2.2

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

600 m

Cross section (each core)

4 mm²

Insulation material

PVC

Cable features

Flame-retardant

Oil-resistant

Flexible

Cable type

Multi-Standard SC 2.2

Outside Ø

4.60 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

4150601K

Factory colour

Black

Insulation

PVC

Core layout

Wires made of tin-plated copper wires; finely stranded according to VDE 0295, Class 5/IEC 60228

Sold per metre

No

Nominal voltage U0

450 V

Test voltage

IEC 2500 V/AC · UL: 4000 V AC

Cross section

1 x 4 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Type

SC 2.2 EMBOSS 1X4 BK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1334369 LAPP 4150601K Strand Multi-Standard SC 2.2 1 x 4 mm² Black 600 m

Description

Lapp Cable ® MULTI-STANDARD SC 2.2, Connection and control line. Areas of application: frequency converter power supply, internal wiring of devices, switch cabinet wiring.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,190.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)