• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4160300 Strand Multi-Standard SC 2.1 1 x 1 mm² Green, Yellow 100 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
1 mm²
Cable type
Multi-Standard SC 2.1
Outside Ø
2.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.62)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

H05Z-K single wire

  • Fine-wired:
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

100 m

Cross section (each core)

1 mm²

Insulation material

PVC

Cable features

Flame-retardant

Oil-resistant

Flexible

Cable type

Multi-Standard SC 2.1

Outside Ø

2.90 mm

Nominal voltage

750 V

AWG max.

18

Packaged

Yes

Halogen-free

No

Manufacturer part #

4160300

Factory colour

Green

Yellow

Core layout

Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl. 5

Sold per metre

No

Nominal voltage U0

450 V

Certification marks

Gem. VDE 0282, Teil 9/HD 22.9 S1

Test voltage

3500 V

Cross section

1 x 1 mm²

Type

H07V-K

Standards

UL: MTW, CSA-HAR

Cable type

UL: MTW, CSA-HAR

Nominal voltage (details)

300/500 V

Type

UL: MTW, CSA-HAR

Cross section

1 x 1 mm²

Temperature range

-40 - +110 °C

Documents & Downloads

Datasheet

Datasheet 601585 LAPP 4160300 Strand Multi-Standard SC 2.1 1 x 1 mm² Green, Yellow 100 m

User & Safety Instructions

User & Safety Instructions 601585 LAPP 4160300 Strand Multi-Standard SC 2.1 1 x 1 mm² Green, Yellow 100 m

Information

Information 601585 LAPP 4160300 Strand Multi-Standard SC 2.1 1 x 1 mm² Green, Yellow 100 m

Description

Halogen-free single conductor with improved properties in the event of fire. They are intended for use in dry rooms, for cabling lighting, equipment, switchboard and distribution panels, in buildings containing large numbers of people or material assets, as well as in transportation systems.

Scope of delivery

  • Packing (100 m).

What kind of Harmonised & Certified Cables are you looking for?

More interesting products

(*All information is plus legal VAT)