
Number
Total (1 m = € 0.40)
€ 39.99
incl. VAT
14-day return policy included
Highlights & Details
MULTI-STANDARD SC1
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Oil-resistant
Flexible
- Cable type
Multi-Standard SC 1
- Outside Ø
2.50 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4180402
- Factory colour
Blue
- Insulation
Special PVC base
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
SC 1 1X0,5 BU
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1025199 LAPP 4180402 Strand Multi-Standard SC 1 1 x 0.50 mm² Blue 100 m
User & Safety Instructions
User & Safety Instructions 1025199 LAPP 4180402 Strand Multi-Standard SC 1 1 x 0.50 mm² Blue 100 m
Description
Internal wiring of devices, switch cabinet wiring. Use on the most important global markets. Reduction of the technical documentation effort. Simplified storage. Increase the efficiency in production.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 85.58*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























