1/2
Image similar

Strand
1 x
2500 m
0.75 mm²
PVC
Flame-retardant
Oil-resistant
Flexible
Multi-Standard SC 1
2.60 mm
500 V
Yes
No
4180514K
Dark blue
Special PVC base
Wires made of tin-plated copper wires; finely stranded according to VDE 0295, Class 5/IEC 60228
No
300 V
2000 V
1 x 0.75 mm²
+105 °C
-40 °C
+105 °C
-40 °C
SC 1 EMBOSS 1X0,75 DBU
not relevant
User & Safety Instructions 1334382 LAPP 4180514K Strand Multi-Standard SC 1 1 x 0.75 mm² Dark blue 2500 m
The necessary accessories are required to use the article as described.