• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4180600K Strand Multi-Standard SC 1 1 x 1 mm² Green, Yellow 2000 m

1/2
Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
1 mm²
Cable type
Multi-Standard SC 1
Outside Ø
2.80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.56)
€ 1,125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MULTI-STANDARD SC1

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

2000 m

Cross section (each core)

1 mm²

Insulation material

PVC

Cable features

Flame-retardant

Oil-resistant

Flexible

Cable type

Multi-Standard SC 1

Outside Ø

2.80 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

4180600K

Factory colour

Green

Yellow

Insulation

Special PVC base

Core layout

Wires made of tin-plated copper wires; finely stranded according to VDE 0295, Class 5/IEC 60228

Sold per metre

No

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

1 x 1 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Type

SC 1 EMBOSS 1X1 GNYE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1334383 LAPP 4180600K Strand Multi-Standard SC 1 1 x 1 mm² Green, Yellow 2000 m

Description

Internal wiring of devices, switch cabinet wiring. Use on the most important global markets. Reduction of the technical documentation effort. Simplified storage. Increase the efficiency in production.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)