
Number
Total (1 m = € 6.17)
€ 3,085.00
incl. VAT
Only 9 Set(s) available
Highlights & Details
Connection and control line H07RN-F
Technical specifications
- Product type
Connection cable
- Cable type
H07RN-F
- No. of leads
3 x
- Cross section (each core)
4 mm²
- No. of leads (part 2)
3 x
- Cross section (each core) (part 2)
4 mm²
- Cross section
3 x 4 mm² + 3 x 4 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
UV-resistant
High flexural strength
- Factory colour
Black
- Outside Ø
16.2 mm
- Content
500 m
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
6
- Core layout
Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; blank
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
4533033/500
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Certification marks
According to EN 50525-2-21
- Wire ID code
Like VDE 0293-308
- Type
H07RN-F3G4
- Max. length sold by the metre
500 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1336305 LAPP 4533033/500 Connection cable H07RN-F 3 x 4 mm² + 3 x 4 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1336305 LAPP 4533033/500 Connection cable H07RN-F 3 x 4 mm² + 3 x 4 mm² Black 500 m
Description
Thanks to halogen-free and low smoke density (LS) suitable for spaces and buildings with potentially high personal and material assets. Water-resistant and suitable for laying outdoors.
This text is machine translated.
This text is machine translated.
Hints
This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H07RN-F.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3,106.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























