
Image similar

Pilot wire
1 x
Sold per metre
1 mm²
PVC
Flame-retardant
Flexible
LiFY
2.70 mm
500 V
No
No
4560024
Blue
Extremely fine strands according to VDE 0295 (0.07 mm)
259 x 0.07 mm
500 m
Yes
300 V
3000 V
1 x 1 mm²
LiFY
LIFY
500 V
-15 - +70 °C
User & Safety Instructions 606518 LAPP 4560024 Pilot wire LiFY 1 x 1 mm² Blue Sold per metre
Information 606518 LAPP 4560024 Pilot wire LiFY 1 x 1 mm² Blue Sold per metre
The necessary accessories are required to use the article as described.