
Image similar

Pilot wire
1 x
Sold per metre
4 mm²
PVC
Flame-retardant
Flexible
LiFY
5.10 mm
750 V
No
No
4560064
Blue
Extremely fine strands according to VDE 0295 (0.07 mm)
0.07 mm
100 m
Yes
450 V
3000 V
1 x 4 mm²
LiFY
LIFY
500 V
-15 - +70 °C
Datasheet 606943 LAPP 4560064 Pilot wire LiFY 1 x 4 mm² Blue Sold per metre
User & Safety Instructions 606943 LAPP 4560064 Pilot wire LiFY 1 x 4 mm² Blue Sold per metre
Information 606943 LAPP 4560064 Pilot wire LiFY 1 x 4 mm² Blue Sold per metre
The necessary accessories are required to use the article as described.