• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4726117/500 Strand X07Z-K 1 x 25 mm² Yellow 500 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
25 mm²
Cable type
X07Z-K
Outside Ø
10.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

X07Z-K 90° C

  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

500 m

Cross section (each core)

25 mm²

Insulation material

Polyolefin

Cable features

Flame-retardant

Halogen-free

Flexible

Cable type

X07Z-K

Outside Ø

10.60 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

4726117/500

Factory colour

Yellow

Core layout

Fine-stranded copper wire to wire class 5 acc. to IEC 60228/VDE 0295

Sold per metre

No

Nominal voltage U0

450 V

Test voltage

2500 V

Cross section

1 x 25 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-15 °C

Type

X07Z-K 90°C 1X25 YE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1046989 LAPP 4726117/500 Strand X07Z-K 1 x 25 mm² Yellow 500 m

User & Safety Instructions

User & Safety Instructions 1046989 LAPP 4726117/500 Strand X07Z-K 1 x 25 mm² Yellow 500 m

Description

H07Z-K 90° C-halogen-free single conductor. For use in the control cabinet. For wiring lights, equipment, switchboard and distribution panels. For laying in pipes, on, in and under plaster as well as in closed installation channels
In buildings containing large numbers of people or material assets. For use in dry rooms.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.