Image similar

Strand
1 x
400 m
6 mm²
Polyolefin
Flame-retardant
Halogen-free
Flexible
X07Z-K
5.50 mm
750 V
Yes
Yes
4726124K
Yellow
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
No
450 V
2500 V
1 x 6 mm²
+90 °C
-15 °C
+90 °C
-15 °C
X07Z-K 90°C EMBOSS 1X6 GN
not relevant
User & Safety Instructions 1334453 LAPP 4726124K Strand X07Z-K 1 x 6 mm² Yellow 400 m
The necessary accessories are required to use the article as described.