Image similar



Strand
1 x
500 m
25 mm²
Polyolefin
Flame-retardant
Halogen-free
Flexible
X07Z-K
10.60 mm
750 V
Yes
Yes
4726127/500
Green
Fine-stranded copper wire to wire class 5 acc. to IEC 60228/VDE 0295
No
450 V
2500 V
1 x 25 mm²
+90 °C
-15 °C
+90 °C
-15 °C
X07Z-K 90°C 1X25 GN
not relevant
Datasheet 1046987 LAPP 4726127/500 Strand X07Z-K 1 x 25 mm² Green 500 m
User & Safety Instructions 1046987 LAPP 4726127/500 Strand X07Z-K 1 x 25 mm² Green 500 m
The necessary accessories are required to use the article as described.