• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52005810 SILVYN® USK PG 7 SGY Hose tail Silver-grey (RAL 7001) PG7 Straight 50 pc(s)

Image similar
Product type
Hose tail
Content
50 pc(s)
Material
Polypropylene
Conduit features
incl. sealing
Factory colour
Silver-grey (RAL 7001)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.50 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® conduit gland USK-M straight

  • Protection class IP 65
  • Metric

Technical specifications

Product type

Hose tail

Content

50 pc(s)

Factory colour

Silver-grey (RAL 7001)

Material

Polypropylene

Angled

Straight

Conduit features

incl. sealing

Compatible with

SILVYN® FPS

SILVYN® FD-PU

SILVYN® SP

SILVYN® SP-PU

External thread

PG7

Max. temperature

+110 °C

Min. temperature

-10 °C

Manufacturer part #

52005810

RoHS-compliant

Yes

Type

SILVYN® USK PG 7 SGY

Material (details)

PP (sealing ring: TPE)

Type

SILVYN® USK-M 10x1.0

Temperature range

-10 - +110 ºC °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502729 LAPP 52005810 SILVYN® USK PG 7 SGY Hose tail Silver-grey (RAL 7001) PG7 Straight 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1502729 LAPP 52005810 SILVYN® USK PG 7 SGY Hose tail Silver-grey (RAL 7001) PG7 Straight 50 pc(s)

Description

This conduit gland makes sure assembly is always in the correct sequence. The TPE seal and special inner sleeve keep the threaded gland secure against pulling and vibration to Protection class IP65. The necessary SILVYN® EE-k inner sleeve is included in the delivery.

Hints

Prices for other quantities available upon request.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)