• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55501360 SILVYN® USK-M 40x1,5 SGY Hose tail Silver-grey (RAL 7001) M40 Straight 25 pc(s)

Image similar
Product type
Hose tail
Content
25 pc(s)
Material
Polypropylene
Conduit features
strain relief
incl. sealing
vibration-proof
Factory colour
Silver-grey (RAL 7001)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 13 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 30.36 / piece)
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

SILVYN® conduit gland USK-M straight

  • Protection class IP 65
  • Metric

Technical specifications

Product type

Hose tail

Content

25 pc(s)

Factory colour

Silver-grey (RAL 7001)

Material

Polypropylene

Angled

Straight

Conduit features

strain relief

incl. sealing

vibration-proof

Compatible with

SILVYN® FPS

SILVYN® FD-PU

SILVYN® SP

SILVYN® SP-PU

Internal thread

M40

External thread

M40

Max. temperature

+110 °C

Min. temperature

-10 °C

Manufacturer part #

55501360

RoHS-compliant

Yes

Type

SILVYN® USK-M 40x1,5 SGY

Material (details)

PP (sealing ring: TPE)

Type

SILVYN® USK-M 10x1.0

Temperature range

-10 - +110 ºC °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502829 LAPP 55501360 SILVYN® USK-M 40x1,5 SGY Hose tail Silver-grey (RAL 7001) M40 Straight 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1502829 LAPP 55501360 SILVYN® USK-M 40x1,5 SGY Hose tail Silver-grey (RAL 7001) M40 Straight 25 pc(s)

Description

This conduit gland makes sure assembly is always in the correct sequence. The TPE seal and special inner sleeve keep the threaded gland secure against pulling and vibration to Protection class IP65. The necessary SILVYN® EE-k inner sleeve is included in the delivery.

Hints

Prices for other quantities available upon request.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)