• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55501350 SILVYN® USK-M 32x1,5 SILVYN Conduit Gland Straight PP (sealing ring: TPE) Silver-grey (RAL 7001)

Collection
Product type
Hose tail
Content
1 pc(s)
Material
Polypropylene
Conduit features
incl. sealing
vibration-proof
high tightness
Inside diameter
29 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 55501350 SILVYN® USK-M 32x1,5 SILVYN Conduit Gland Straight PP (sealing ring: TPE) Silver-grey (RAL 7001)

  • Protection class IP 65
  • Metric

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Silver-grey (RAL 7001)

Material

Polypropylene

Angled

Straight

Conduit features

incl. sealing

vibration-proof

high tightness

Compatible with

SILVYN® FPS

SILVYN® FD-PU

SILVYN® SP

SILVYN® SP-PU

Suitable for diameters

29 mm

Inside diameter

29 mm

Internal thread

M32

External thread

M32

Max. temperature

+110 °C

Min. temperature

-10 °C

Manufacturer part #

55501350

RoHS-compliant

Yes

Type

SILVYN® USK-M 32x1,5

Material (details)

PP (sealing ring: TPE)

Type

SILVYN® USK-M 32X1.5

Temperature range

-10 - +110 ºC °C

Documents & Downloads

Datasheet

Datasheet 601037 LAPP 55501350 SILVYN® USK-M 32x1,5 SILVYN Conduit Gland Straight PP (sealing ring: TPE) Silver-grey (RAL 7001)

User & Safety Instructions

User & Safety Instructions 601037 LAPP 55501350 SILVYN® USK-M 32x1,5 SILVYN Conduit Gland Straight PP (sealing ring: TPE) Silver-grey (RAL 7001)

Information

Information 601037 LAPP 55501350 SILVYN® USK-M 32x1,5 SILVYN Conduit Gland Straight PP (sealing ring: TPE) Silver-grey (RAL 7001)

Description

This conduit gland makes sure assembly is always in the correct sequence. The TPE seal and special inner sleeve keep the threaded gland secure against pulling and vibration to Protection class IP65. The necessary SILVYN® EE-k inner sleeve is included in the delivery.

Hints

Prices for other quantities available upon request.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)