Number
Minimum order quantity: 10
Total (€ 0.24 / piece)
€ 0.24
incl. VAT
14-day return policy included
Highlights & Details
LAPP 52006113 SKINDICHT® BLK-GL-M16 Filler plug M16 M16 Polyamide Black (RAL 9005) 1 pc(s)
- Hole plug made of glass fibre reinforced polyamide with metric thread, protection class IP 54.
Our service for you
Technical specifications
- Product type
Filler plug
- Factory colour
Black (RAL 9005)
- External thread
M16
- Size
M16
IP54
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52006113
- Type
SKINDICHT® BLK-GL-M16
- Material (details)
Polyamide glass fibre reinforced
- Temperature range
-40 - +100 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 532351 LAPP 52006113 SKINDICHT® BLK-GL-M16 Filler plug M16 M16 Polyamide Black (RAL 9005) 1 pc(s)
Datasheet 532351 LAPP 52006113 SKINDICHT® BLK-GL-M16 Filler plug M16 M16 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532351 LAPP 52006113 SKINDICHT® BLK-GL-M16 Filler plug M16 M16 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 532351 LAPP 52006113 SKINDICHT® BLK-GL-M16 Filler plug M16 M16 Polyamide Black (RAL 9005) 1 pc(s)
Description
Blind plugs made of glass fibre reinforced polyamide can be used anywhere that a pre-prepared bore must be sealed.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.80*
What kind of Cable Screw Fastener Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.