
Total (€ 2.79 / piece)
€ 3.59
-22 %
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
LAPP 53112907 Cable gland with bend relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
- Up to 70% time saving through innovaive Rastsystem/Vibrationprotected.
Our service for you
Technical specifications
- SW1 / SW2 mm: 25 / 27
- Product type
Cable gland
- Features
with bend relief
- Factory colour
Grey-white (RAL 7035)
- External thread
M20
- Bore diameter
20,3 (-0,2) mm
- Material
Polyamide
- Clamp Ø
7 mm
- Terminal Ø (max.)
13 mm
- Thread length
8 mm
- Length
108 mm
- Min. temperature
-20 °C
- Max. temperature
100 °C
IP68
- Spanner size
25 mm
27 mm
- Dimensions
(C x D x M) 108 x 8 x 20.3 (- 0.2) mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
(C x D x M) 108 x 8 x 20.3 (- 0.2) mm
- RoHS-compliant
Yes
- Manufacturer part #
53112907
- Type
SKINTOP® CLICK BS M20 GY
- Material (details)
Body: Special: Polyamid
Thick: Special Elastomer
- Type
SKINTOP® CLICK BS M20 GY
- Clamping range diameter mm
7 - 13 mm
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 603397 LAPP 53112907 Cable gland with bend relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603397 LAPP 53112907 Cable gland with bend relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 603397 LAPP 53112907 Cable gland with bend relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
Now, the innovative Click-system is also with additional bending spiral protection, towards/for protection and towards/for safety of flexible cables and lines. The electronic equipments and machines, that are moved in normal use, is the attached line to VDE 0730 against excessive bend protection. For safet
and indulgence of cables for example
Hand attachments
moving machine parts
Apparatus
Light and sound range
Robot industry
and indulgence of cables for example
Hand attachments
moving machine parts
Apparatus
Light and sound range
Robot industry


























