1/2
Image similar
Cable gland
with bend relief
Grey-white (RAL 7035)
M12
Polyamide
3.5 mm
7 mm
-20 °C
100 °C
IP68
15 mm
18 mm
(C x D x M) 74 x 8 x 12.3 (-0.2) mm
No
1 pc(s)
(C x D x M) 74 x 8 x 12.3 (-0.2) mm
Yes
53112932
SKINTOP® CLICK BS 12
Body: Special: Polyamid
Thick: Special Elastomer
3.5 - 7 mm
-20 - +100 °C
Datasheet 459327 LAPP 53112932 Cable gland with bend relief M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions 459327 LAPP 53112932 Cable gland with bend relief M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information 459327 LAPP 53112932 Cable gland with bend relief M12 Polyamide Grey-white (RAL 7035) 1 pc(s)