1/2
Image similar
Cable gland
with bend relief
Black (RAL 9005)
M32
Polyamide
11 mm
21 mm
-20 °C
100 °C
IP68
36 mm
40 mm
(C x D x M) 155 x 8 x 32.3 (-0.2) mm
No
1 pc(s)
(C x D x M) 155 x 8 x 32.3 (-0.2) mm
Yes
53112937
SKINTOP® CLICK BS 32
Body: Special: Polyamid
Thick: Special Elastomer
11 - 21 mm
-20 - +100 °C
Datasheet 459505 LAPP 53112937 Cable gland with bend relief M32 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions 459505 LAPP 53112937 Cable gland with bend relief M32 Polyamide Black (RAL 9005) 1 pc(s)
Information 459505 LAPP 53112937 Cable gland with bend relief M32 Polyamide Black (RAL 9005) 1 pc(s)