Image similar
Hose tail
10 pc(s)
Black
Polyamide
90-degree
halogen-free
UV-resistant
SILVYN® EL
SILVYN® ELÖ
SILVYN® ELT
20 mm
M20
+120 °C
-40 °C
55502482
Yes
SILVYN® MPC 90° M 20x1,5/2 BK
PA 6
Cable gland for protection tubes SI, SP. EL, ELÖ and ELT
-50 - +135 °C
yes
Datasheet 1502732 LAPP 55502482 SILVYN® MPC 90° M 20x1,5/2 BK Hose tail Black M20 90-degree 10 pc(s)
User & Safety Instructions 1502732 LAPP 55502482 SILVYN® MPC 90° M 20x1,5/2 BK Hose tail Black M20 90-degree 10 pc(s)
The necessary accessories are required to use the article as described.