• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61713330 SILVYN® SI 14 x 18 SILVYN Soft PVC Conduit Soft PVC Silver-grey (RAL 7001)

Image similar
Product type
Conduit
Content
Sold per metre
Material
PVC
Inside diameter
14 mm
Outside Ø
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

40 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 61713330 SILVYN® SI 14 x 18 SILVYN Soft PVC Conduit Soft PVC Silver-grey (RAL 7001)

  • For protection against dust and wetness

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

  • Flame-resistant and self-extingishing
  • Electrical dielectric strength 25 kV/mm
  • Tear strength: 23 N/mm² Shore hardness A: 75 º to 90 º
Product type

Conduit

Content

Sold per metre

Factory colour

Silver-grey (RAL 7001)

Material

PVC

Inside diameter

14 mm

Outside Ø

18 mm

Max. temperature

+80 °C

Min. temperature

-5 °C

Manufacturer part #

61713330

RoHS-compliant

Yes

Type

SILVYN® SI 14 x 18

Material (details)

Soft PVC

Max. length sold by the metre

50 m

Type

SILVYN® SI 14 x 18

Temperature range

-5 to +80 °C

Documents & Downloads

Datasheet

Datasheet 604476 LAPP 61713330 SILVYN® SI 14 x 18 SILVYN Soft PVC Conduit Soft PVC Silver-grey (RAL 7001)

User & Safety Instructions

User & Safety Instructions 604476 LAPP 61713330 SILVYN® SI 14 x 18 SILVYN Soft PVC Conduit Soft PVC Silver-grey (RAL 7001)

Information

Information 604476 LAPP 61713330 SILVYN® SI 14 x 18 SILVYN Soft PVC Conduit Soft PVC Silver-grey (RAL 7001)

Description

Additional insulation and protection for cables and wires from wetness, dust and machinery. The flexible sleeve made of soft-PVC matches the prescribed bending radius of the cables it encloses.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)