Conduit
25 m
Grey
Polyamide
halogen-free
Abrasion-resistant
flame-retardant
oil-resistant
48 mm
54.50 mm
+115 °C
-40 °C
100 mm
61747000
UL file no.: E86359
Yes
SILVYN® RILL PA6 48/48X54,5 GY
PA 6 silicone-free, UL94 V0
SILVYN® RILL PA6
-40 - +115 °C
yes
Datasheet 1042689 LAPP 61747000 SILVYN® RILL PA6 48/48X54,5 GY Conduit Grey 48 mm 25 m
User & Safety Instructions 1042689 LAPP 61747000 SILVYN® RILL PA6 48/48X54,5 GY Conduit Grey 48 mm 25 m
The necessary accessories are required to use the article as described.