Conduit
50 m
Grey
Polyamide
halogen-free
Abrasion-resistant
flame-retardant
oil-resistant
14.30 mm
18.50 mm
+115 °C
-40 °C
40 mm
61747010
UL file no.: E86359
Yes
SILVYN® RILL PA6 13,5/14,3X18,5 GY
PA 6 silicone-free, UL94 V0
SILVYN® RILL PA6
-40 - +115 °C
not relevant
Datasheet 1042686 LAPP 61747010 SILVYN® RILL PA6 13,5/14,3X18,5 GY Conduit Grey 14.30 mm 50 m
User & Safety Instructions 1042686 LAPP 61747010 SILVYN® RILL PA6 13,5/14,3X18,5 GY Conduit Grey 14.30 mm 50 m
The necessary accessories are required to use the article as described.