• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61751621 SILVYN® ELÖ glatt 12,6x17,8 GN Conduit Green 12.60 mm 30 m

1/2
Product type
Conduit
Content
30 m
Material
PVC
Inside diameter
12.60 mm
Outside Ø
17.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 9.50)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® cable protection cover ELÖ

  • Oil resistant

Our service for you

Technical specifications

Product type

Conduit

Content

30 m

Dim
Factory colour

Green

Material

PVC

Inside diameter

12.60 mm

Outside Ø

17.80 mm

Max. temperature

+70 °C

Min. temperature

-20 °C

Bend radius

50 mm

Manufacturer part #

61751621

RoHS-compliant

Yes

Type

SILVYN® ELÖ glatt 12,6x17,8 GN

Material (details)

PVC

Temperature range

-20 - +60 °C

Documents & Downloads

Datasheet

Datasheet 1500878 LAPP 61751621 SILVYN® ELÖ glatt 12,6x17,8 GN Conduit Green 12.60 mm 30 m

Description

The flexible and nevertheless form-stable all-plastic-protection-smartly SILVYN® ELÖ consists of a soft PVC coat with welded, hard PVC spiral on the inside. The inner wall is so smooth that cables and single wires can be pulled in without any problem. SILVYN® ELÖ is beyond that resistant to mineral oil and fat, against test oil ASTM 2. it is particularly suitable in the best way for the employment at machine cutting machine tools with high cooling agent portion as well as places, at which the conductions come frequently with fats and oils into contact.

Scope of delivery

  • Packing (30 m).
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.