• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61751631 SILVYN® ELÖ glatt 16,0x21,1 GN Conduit Green 16 mm 30 m

Image similar
Product type
Conduit
Content
30 m
Material
PVC
Inside diameter
16 mm
Outside Ø
21.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 8.50)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® cable protection cover ELÖ

  • Oil resistant

Our service for you

Technical specifications

Product type

Conduit

Content

30 m

Factory colour

Green

Material

PVC

Inside diameter

16 mm

Outside Ø

21.10 mm

Max. temperature

+70 °C

Min. temperature

-20 °C

Bend radius

70 mm

Manufacturer part #

61751631

RoHS-compliant

Yes

Type

SILVYN® ELÖ glatt 16,0x21,1 GN

Material (details)

PVC

Temperature range

-20 - +60 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1500887 LAPP 61751631 SILVYN® ELÖ glatt 16,0x21,1 GN Conduit Green 16 mm 30 m

User & Safety Instructions

User & Safety Instructions 1500887 LAPP 61751631 SILVYN® ELÖ glatt 16,0x21,1 GN Conduit Green 16 mm 30 m

Description

The flexible and nevertheless form-stable all-plastic-protection-smartly SILVYN® ELÖ consists of a soft PVC coat with welded, hard PVC spiral on the inside. The inner wall is so smooth that cables and single wires can be pulled in without any problem. SILVYN® ELÖ is beyond that resistant to mineral oil and fat, against test oil ASTM 2. it is particularly suitable in the best way for the employment at machine cutting machine tools with high cooling agent portion as well as places, at which the conductions come frequently with fats and oils into contact.

Scope of delivery

  • Packing (30 m).
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)