• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61751650 SILVYN® ELÖ 25x30,6 GN Conduit Green 25 mm Sold per metre

Image similar
Product type
Conduit
Content
Sold per metre
Material
PVC
Inside diameter
25 mm
Outside Ø
30.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

SILVYN® cable protection cover ELÖ

  • Oil resistant
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Conduit

Content

Sold per metre

Dim
Factory colour

Green

Material

PVC

Inside diameter

25 mm

Outside Ø

30.60 mm

Max. temperature

+70 °C

Min. temperature

-20 °C

Bend radius

45 mm

Manufacturer part #

61751650

RoHS-compliant

Yes

Type

SILVYN® ELÖ 25x30,6 GN

Material (details)

PVC

Max. length sold by the metre

30 m

Type

PROTECTIVE HOSE SILVYN® ELÖ 25X30,6 GN

Temperature range

-20 - +60 °C

Documents & Downloads

Datasheet

Datasheet 603352 LAPP 61751650 SILVYN® ELÖ 25x30,6 GN Conduit Green 25 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 603352 LAPP 61751650 SILVYN® ELÖ 25x30,6 GN Conduit Green 25 mm Sold per metre

Information

Information 603352 LAPP 61751650 SILVYN® ELÖ 25x30,6 GN Conduit Green 25 mm Sold per metre

Description

The flexible and nevertheless form-stable all-plastic-protection-smartly SILVYN® ELÖ consists of a soft PVC coat with welded, hard PVC spiral on the inside. The inner wall is so smooth that cables and single wires can be pulled in without any problem. SILVYN® ELÖ is beyond that resistant to mineral oil and fat, against test oil ASTM 2. it is particularly suitable in the best way for the employment at machine cutting machine tools with high cooling agent portion as well as places, at which the conductions come frequently with fats and oils into contact.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.