
1/3
Ferrule
1.5 mm²
8 mm
Partially insulated
Black
DIN
500 pc(s)
Cathode copper, tin plated
16
61802067
Polypropylene (PP)
14 mm
1.5 mm² x 8 mm
Yes
tin-plated
-5 - +105 °C
61802067
1.5 mm²
yes
Datasheet 1021199 LAPP 61802067 Ferrule 1.5 mm² Partially insulated Black 500 pc(s)
User & Safety Instructions 1021199 LAPP 61802067 Ferrule 1.5 mm² Partially insulated Black 500 pc(s)