• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61802064 Ferrule 0.75 mm² Partially insulated Grey 500 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.75 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.04 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeves XL, insulated

  • 16 mm
  • Grey

Technical specifications

Product type

Ferrule

Cross section per core

0.75 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Factory colour

Grey

Country colour code

DIN

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

20

Manufacturer part #

61802064

Insulation material

PP

Length

16 mm

Cross-section x Length

0.75 mm² x 10 mm

RoHS-compliant

Yes

Temperature range

-5 - +105 °C

Type

XL 0,75 GY 10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021194 LAPP 61802064 Ferrule 0.75 mm² Partially insulated Grey 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1021194 LAPP 61802064 Ferrule 0.75 mm² Partially insulated Grey 500 pc(s)

Description

Insulated wire-end sleeves especially for UL-CSA-HAR multi-standard wires and cables, funnel shaped widening of the insulation collar. Suitable wire end sleeves for the multi-standard single wires UL(MTW)-CSA-HAR.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)