
Image similar
Ferrule
16 mm²
12 mm
Partially insulated
Blue
DIN
100 pc(s)
Cathode copper, tin plated
6
61802069
PP
23 mm
16 mm² x 12 mm
Yes
-5 - +105 °C
XL 16,0 BU 12
yes
Datasheet 1021200 LAPP 61802069 Ferrule 16 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 1021200 LAPP 61802069 Ferrule 16 mm² Partially insulated Blue 100 pc(s)