• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61815150 SILVYN® PA12 29/29x34,5 GY Conduit Grey 29 mm Sold per metre

Image similar
Product type
Conduit
Content
Sold per metre
Material
Polyamide
Conduit features
halogen-free
Heavy duty mechanical load
oil-resistant
acid-resistant
Inside diameter
29 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

SILVYN® cable protection hose RILL PA12

  • Highly flexible
  • For harsh usage areas

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Grey

Material

Polyamide

Conduit features

halogen-free

Heavy duty mechanical load

oil-resistant

acid-resistant

Inside diameter

29 mm

Outside Ø

34.50 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Bend radius

50 mm

Manufacturer part #

61815150

RoHS-compliant

Yes

Type

SILVYN® PA12 29/29x34,5 GY

Material (details)

PA12

Max. length sold by the metre

25 m

Type

SILVYN® RILL PA12 PG 29

Temperature range

-50 - +100 °C

Documents & Downloads

Datasheet

Datasheet 603339 LAPP 61815150 SILVYN® PA12 29/29x34,5 GY Conduit Grey 29 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 603339 LAPP 61815150 SILVYN® PA12 29/29x34,5 GY Conduit Grey 29 mm Sold per metre

Information

Information 603339 LAPP 61815150 SILVYN® PA12 29/29x34,5 GY Conduit Grey 29 mm Sold per metre

Description

Parallel-waved cable protection hose made of PA12, highly-flexible, resistant to oil and petrol.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)