• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61831001 KABELBINDER BASIC TIE 98X2,5 TR Cable tie 98 mm 2.5 mm Ecru 1000 pc(s)

1/2
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
98 mm
Cable tie width
2.5 mm
Material
PA 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.01 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basic Tie Cable Ties

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Dim

(L x W) 98 mm x 2.5 mm

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Ecru

Cable tie length

98 mm

Cable tie width

2.5 mm

Halogen-free

Yes

Material

PA 6.6

Manufacturer part #

61831001

Width

2.5 mm

Length

98 mm

RoHS-compliant

Yes

Type

KABELBINDER BASIC TIE 98X2,5 TR

Temperature range

-40 to +85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1024076 LAPP 61831001 KABELBINDER BASIC TIE 98X2,5 TR Cable tie 98 mm 2.5 mm Ecru 1000 pc(s)

Description

The basic tie cable tie is an all-purpose cable ties made from PA 6.6 for many applications.

This text is machine translated.