
Image similar


Cable tie
100 pc(s)
Ecru
200 mm
4.80 mm
Inside
+85 °C
-40 °C
Yes
Polyamide 6.6
50 mm
61831011
circuit resistance 220 N
Yes
61831011
-40 to +85 °C
yes
Datasheet 2237245 LAPP 61831011 Cable tie 200 mm 4.80 mm Ecru 100 pc(s)
User & Safety Instructions 2237245 LAPP 61831011 Cable tie 200 mm 4.80 mm Ecru 100 pc(s)