
Image similar


Cable tie
100 pc(s)
Ecru
290 mm
4.80 mm
Inside
+85 °C
-40 °C
Yes
Polyamide 6.6
78 mm
61831014
circuit resistance 220 N
Yes
61831014
-40 to +85 °C
yes
Datasheet 1024058 LAPP 61831014 61831014 Cable tie 290 mm 4.80 mm Ecru 100 pc(s)
User & Safety Instructions 1024058 LAPP 61831014 61831014 Cable tie 290 mm 4.80 mm Ecru 100 pc(s)