• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61831046 Cable tie 200 mm 3.60 mm Black UV-proof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
3.60 mm
Cable tie features
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

178 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.05 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basic Tie Cable Ties

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

3.60 mm

Cable tie features

UV-proof

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

50 mm

Manufacturer part #

61831046

Minimum holding force

130 N

RoHS-compliant

Yes

Type

61831046

Temperature range

-40 to +85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2237275 LAPP 61831046 Cable tie 200 mm 3.60 mm Black UV-proof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2237275 LAPP 61831046 Cable tie 200 mm 3.60 mm Black UV-proof 100 pc(s)

Description

The basic tie cable tie is an all-purpose cable ties made from PA 6.6 for many applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)