• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 63204225 Ring terminal Cross section (max.)=6 mm² Hole Ø=13.0 mm Not insulated Metal 100 pc(s)

Collection
Product type
Ring terminal
Hole Ø
13.0 mm
Insulation type
Not insulated
Content
100 pc(s)
max. cross section
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring cable lugs KB

  • 2.50 - 6 mm²

Technical specifications

Product type

Ring terminal

Hole Ø

13.0 mm

Insulation type

Not insulated

Factory colour

Metal

Content

100 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

63204225

Type

KB6-12R DIN 46234

AWG max.

10

AWG (min.)

12

max. cross section

6 mm²

Min. cross section

2.50 mm²

Dimensions

13.0 mm

Cross-section range

2.50 - 6 mm²

RoHS-compliant

Yes

Support sleeve

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1041328 LAPP 63204225 Ring terminal Cross section (max.)=6 mm² Hole Ø=13.0 mm Not insulated Metal 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1041328 LAPP 63204225 Ring terminal Cross section (max.)=6 mm² Hole Ø=13.0 mm Not insulated Metal 100 pc(s)

Description

Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.

This text is machine translated.