• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 63204035 Ring terminal no insulation Cross section (max.)=1.50 mm² Hole Ø=3.7 mm Not insulated Metal 100 pc(s) Piec

Collection
Packaging type
Piece
Product type
Ring terminal
Hole Ø
3.7 mm
Insulation type
Not insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.09 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Ring cable lugs KB

  • 0.50 - 1.50 mm²

Technical specifications

Packaging type

Piece

Product type

Ring terminal

Hole Ø

3.7 mm

Insulation type

Not insulated

Factory colour

Metal

Content

100 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

63204035

Type

KB1-3,5R DIN 46234

AWG max.

16

AWG (min.)

22

max. cross section

1.50 mm²

Min. cross section

0.50 mm²

Insulation material

Copper

Dimensions

Loch-Ø=3.7 mm

Cross-section range

0.50 - 1.50 mm²

RoHS-compliant

Yes

Features

no insulation

Support sleeve

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1024097 LAPP 63204035 Ring terminal no insulation Cross section (max.)=1.50 mm² Hole Ø=3.7 mm Not insulated Metal 100 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 1024097 LAPP 63204035 Ring terminal no insulation Cross section (max.)=1.50 mm² Hole Ø=3.7 mm Not insulated Metal 100 pc(s) Piec

Description

Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)