• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 63204325 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=13.0 mm Not insulated Metal 100 pc(s) Piece

Collection
Packaging type
Piece
Product type
Ring terminal
Hole Ø
13.0 mm
Insulation type
Not insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring cable lugs KB

  • - 16 mm²

Technical specifications

Packaging type

Piece

Product type

Ring terminal

Hole Ø

13.0 mm

Insulation type

Not insulated

Factory colour

Metal

Content

100 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

63204325

Type

KB16-12R DIN 46234

AWG max.

6

max. cross section

16 mm²

Insulation material

Cathode copper

Dimensions

13.0 mm

Cross-section range

16 mm² (max)

RoHS-compliant

Yes

Features

no insulation

Support sleeve

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1041300 LAPP 63204325 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=13.0 mm Not insulated Metal 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1041300 LAPP 63204325 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=13.0 mm Not insulated Metal 100 pc(s) Piece

Description

Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.

This text is machine translated.