• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 63204435 Ring terminal Cross section (max.)=35 mm² Hole Ø=17.0 mm Not insulated Metal 100 pc(s)

Collection
Product type
Ring terminal
Hole Ø
17.0 mm
Insulation type
Not insulated
Content
100 pc(s)
max. cross section
35 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring cable lugs KB

  • - 35 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Hole Ø

17.0 mm

Insulation type

Not insulated

Factory colour

Metal

Content

100 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

63204435

Type

KB35-16R DIN 46234

AWG max.

2

max. cross section

35 mm²

Cross-section range

35 mm² (max)

RoHS-compliant

Yes

Support sleeve

No

Documents & Downloads

Datasheet

Datasheet 1041320 LAPP 63204435 Ring terminal Cross section (max.)=35 mm² Hole Ø=17.0 mm Not insulated Metal 100 pc(s)

Description

Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.

This text is machine translated.