
LAPP 66244/1 Data transfer cable UNITRONIC® LiYCY (TP) A 4 x 2 x 0.5 mm² Dark grey Sold per metre
Highlights & Details
UNITRONIC® data cable PVC, grey, type LIYCY (TP) twisted pair, with shield, approved by UL/CSA
- DIN-colour code
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY (TP) A
- No. of leads
8 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
4 x 2 x 0.5 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
8.50 mm
- Factory colour
Dark grey
- Content
Sold per metre
- AWG max.
20
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
66244/1
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Braid, fine strands
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
In accordance with VDE 0812.
- Peak operating voltage
(not for heavy current applications) 250 V
- Max. length sold by the metre
305 m
- Type
UNITRONIC® LiYCY (TP) UL/CSA DIN
- Cable type
LiYCY(TP)UL/CSA DIN
- Type
UNITRONIC® LiYCY (TP) UL/CSA DIN
- Cross section
4 x 2 x 0.5 mm²
- Bend radius
For flexible use: 15 x external Ø · When fixed: 6 x external Ø
- Temperature range
-30 - +80 ºC °C
Documents & Downloads
Datasheet
Datasheet 602122 LAPP 66244/1 Data transfer cable UNITRONIC® LiYCY (TP) A 4 x 2 x 0.5 mm² Dark grey Sold per metre
User & Safety Instructions
User & Safety Instructions 602122 LAPP 66244/1 Data transfer cable UNITRONIC® LiYCY (TP) A 4 x 2 x 0.5 mm² Dark grey Sold per metre
Information
Information 602122 LAPP 66244/1 Data transfer cable UNITRONIC® LiYCY (TP) A 4 x 2 x 0.5 mm² Dark grey Sold per metre
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































