• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 7038900/100 Sensor lead UNITRONIC® SENSOR LifYY 3 x 0.34 mm² Black 100 m

Image similar
Product type
Sensor lead
No. of leads
3 x
Cross section (each core)
0.34 mm²
Cable features
UV-resistant
Cable type
UNITRONIC® SENSOR LifYY
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.10)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Sensor lead

Cable type

UNITRONIC® SENSOR LifYY

No. of leads

3 x

Cross section (each core)

0.34 mm²

Cross section

3 x 0.34 mm²

Cable features

UV-resistant

Outside Ø

4.10 mm

Factory colour

Black

Content

100 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

7038900/100

Insulation material

PVC

Core layout

Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Type

7038900/100

Material (details)

Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6

Documents & Downloads

Datasheet

Datasheet 1608396 LAPP 7038900/100 Sensor lead UNITRONIC® SENSOR LifYY 3 x 0.34 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1608396 LAPP 7038900/100 Sensor lead UNITRONIC® SENSOR LifYY 3 x 0.34 mm² Black 100 m

Description

Combination data cable for connecting sensor-actor distributor boxes at M8, M12 plug connectors.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.59*

More interesting products

(*All information is plus legal VAT)