
Highlights & Details
LAPP 71220153 Spiral cable ÖLFLEX® SPIRAL 540 P 1200 mm / 3500 mm 5 x 1.5 mm² Yellow 1 pc(s)
- Colour-coded
- Abrasion and cut resistant
- Polyurethane (PU)
Technical specifications
- Product type
Spiral cable
- Cable type
ÖLFLEX® SPIRAL 540 P
- Spiral length (min.)
1200 mm
- Spiral lenght (max.)
3500 mm
- No. of leads
5 x
- Cross section (each core)
1.5 mm²
- Cross section
5 x 1.5 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
UV-resistant
PUR coating
- Outside Ø
40 mm
- Factory colour
Yellow
- Content
1 pc(s)
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
71220153
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Finely-stranded according to VDE 0295, Class 5
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+50 °C
- RoHS-compliant
Yes
- Certification marks
VDE-Reg.-Nr: 6584-450/750 V
- Nominal voltage
750 V
- Wire ID code
to VDE 0293 or VDE 0293-308
- Nominal voltage U0
450 V
- Type
71220153
- Material (details)
Polyurethane
- Cable type
ÖLFLEX® SPIRAL 540P
- Nominal voltage (details)
450/750 V
- Type
ÖLFLEX® SPIRAL 540P
- Cross section
5 x 1.5 mm²
- Temperature range
moves: -30 - +50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 602254 LAPP 71220153 Spiral cable ÖLFLEX® SPIRAL 540 P 1200 mm / 3500 mm 5 x 1.5 mm² Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 602254 LAPP 71220153 Spiral cable ÖLFLEX® SPIRAL 540 P 1200 mm / 3500 mm 5 x 1.5 mm² Yellow 1 pc(s)
Information
Information 602254 LAPP 71220153 Spiral cable ÖLFLEX® SPIRAL 540 P 1200 mm / 3500 mm 5 x 1.5 mm² Yellow 1 pc(s)
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











