• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 73220378 Spiral cable 400 mm / 1600 mm Grey 1 pc(s)

Product type
Spiral cable
Spiral length (min.)
400 mm
Spiral lenght (max.)
1600 mm
No. of leads
18 x
Outside Ø
8.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spiral cable

Spiral length (min.)

400 mm

Spiral lenght (max.)

1600 mm

No. of leads

18 x

Outside Ø

8.5 mm

Factory colour

Grey

Content

1 pc(s)

Manufacturer part #

73220378

Type

UNITRONIC® SPIRAL LiF2Y11Y 18x0,25/400

Documents & Downloads

Datasheet

Datasheet 3474879 LAPP 73220378 Spiral cable 400 mm / 1600 mm Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474879 LAPP 73220378 Spiral cable 400 mm / 1600 mm Grey 1 pc(s)

Description

UNITRONIC ® SPIRAL LiF2Y11Y 18x0.25/400 spiral cable; 18X0.25; 400mm - 1600mm; wire color code: DIN 47100; PUR; flexible

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.