• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 73220393 Spiral cable UNITRONIC® SPIRAL LiF2Y11Y 300 mm / 1200 mm 4 x 0.34 mm² Grey 1 pc(s)

Product type
Spiral cable
Cable type
UNITRONIC® SPIRAL LiF2Y11Y
Spiral length (min.)
300 mm
Spiral lenght (max.)
1200 mm
No. of leads
4 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spiral cable

Cable type

UNITRONIC® SPIRAL LiF2Y11Y

Spiral length (min.)

300 mm

Spiral lenght (max.)

1200 mm

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

4 x 0.34 mm²

Cable features

Flexible

Outside Ø

5.4 mm

Factory colour

Grey

Content

1 pc(s)

Manufacturer part #

73220393

Insulation material

PUR

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Type

UNITRONIC® SPIRAL LiF2Y11Y 4X0,34/300

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3474899 LAPP 73220393 Spiral cable UNITRONIC® SPIRAL LiF2Y11Y 300 mm / 1200 mm 4 x 0.34 mm² Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474899 LAPP 73220393 Spiral cable UNITRONIC® SPIRAL LiF2Y11Y 300 mm / 1200 mm 4 x 0.34 mm² Grey 1 pc(s)

Description

UNITRONIC ® SPIRAL LiF2Y11Y 4X0.34/300 spiral cable; 4X0.34; 300mm - 1200mm; wire color code: DIN 47100; PUR; flexible

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.